Amphenol 85351-301LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16mm |
| Housing Color | Grey |
| Length | 8.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85351-301LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.