Amphenol 85638-103LF technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 85638-103LF to view detailed technical specifications.
No datasheet is available for this part.