This Amphenol connector features 30 HDR contacts with a terminal pitch of 2mm, a straight body orientation, and a through hole mounting style. It has a hard metric type and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 1A per contact and is suitable for use in a variety of applications.
Amphenol 85674-1160LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85674-1160LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.