Amphenol 85674-5158LF technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Housing Color | White |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85674-5158LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.