Amphenol 85720-107LF technical specifications.
| Contact Material | Bronze |
| Depth | 23.15mm |
| Length | 47.95mm |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85720-107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.