Amphenol 85757-3102 technical specifications.
| Contact Material | Bronze |
| Depth | 11.8mm |
| Housing Color | Natural |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 85757-3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.