96-position, 4-row straight signal receptacle with 2mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 1kV voltage. Designed for press-fit termination and through-hole mounting, operating between -55°C and 105°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
Amphenol 85759-1101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85759-1101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.