Hard metric backplane connector, straight orientation, featuring 30 positions with 10 loaded. This press-fit, through-hole mount connector utilizes copper alloy contacts with gold plating for reliable connectivity. Operating across a wide temperature range of -55°C to 125°C, it supports a current rating of 1A and a voltage rating of 1kV. The natural colored housing is constructed from material with a UL94 V-0 flammability rating.
Amphenol 85761-3115LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Positions Loaded | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 85761-3115LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.