60-position, 2-row, 24-column backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination. Copper alloy contacts with gold plating offer 1A current rating and 1kV voltage rating. Operating temperature range of -55°C to 105°C. Natural colored housing and natural color.
Amphenol 85763-1102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Positions Loaded | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85763-1102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
