Amphenol 85811-101 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 11.4mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 85811-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.