Amphenol 85813-101LF technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Resistance | 5R |
| Series | Metral® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85813-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.