Amphenol 85813-103LF technical specifications.
| Lead Free | Lead Free |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Resistance | 5R |
| Series | Metral® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85813-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.