This right angle board-to-board connector features 24 male contacts with a glass filled liquid crystal polymer insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a dielectric withstanding voltage of 1400VAC. The connector is rated for a signal current of 1A and has a UL flammability code of 94V-0. It is available in a through hole package and is suitable for use in backplane applications.
Amphenol 85822-101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 85822 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 85822-101 to view detailed technical specifications.
No datasheet is available for this part.