The Metral 24-position through hole backplane connector is a general-purpose connector designed for board-to-board and mezzanine applications. It features a natural color finish and a UL94 V-0 flammability rating. The connector has a current rating of 1A and operates over a temperature range of -55°C to 125°C. It is available in rail or tube packaging and has a pitch of 0.079inch. The Metral series is not RoHS compliant.
Amphenol 85822-301 technical specifications.
| Color | Natural |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 85822-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.