The Metral 24-position 4x6 through hole backplane connector is a general-purpose connector designed for board-to-board and mezzanine applications. It features a natural color finish and a bronze contact material. The connector has a current rating of 1A and is compliant with UL94 V-0 flammability rating. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in packaging quantities of 384 and is suitable for through hole, edge, and board mounting.
Amphenol 85822-305LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85822-305LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.