This Amphenol connector features 60 HDR contacts with a 2mm terminal pitch and 5 rows, suitable for through-hole mounting. It operates reliably between -55°C and 125°C, with a maximum current rating of 1A per contact. The connector's hard metric design ensures precise contact alignment and secure press-fit termination.
Amphenol 85853-N192 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85853-N192 to view detailed technical specifications.
No datasheet is available for this part.