The Amphenol 85853-N521 is a 60-contact HDR hard metric backplane connector with a terminal pitch of 2mm and 5 rows. It features press-fit termination and a straight body orientation. The connector operates between -55°C and 125°C and can be mounted through a hole. Each contact has a maximum current rating of 1A.
Amphenol 85853-N521 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85853-N521 to view detailed technical specifications.
No datasheet is available for this part.