This Amphenol 85854-110LF connector features 120 HDR contacts with a 2mm pitch, arranged in 5 rows. It has a straight body orientation and is designed for press-fit termination. Operating temperature range is -55°C to 125°C, and it is rated for a maximum current of 1A per contact. The connector is designed for through-hole mounting.
Amphenol 85854-110LF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85854-110LF to view detailed technical specifications.
No datasheet is available for this part.