
This through-hole backplane connector features a 5-row design with a 2mm pitch and a length of 47.93mm. It is constructed with bronze and has a white housing color. The connector is available in a package quantity of 120 and is packaged in a rail/tube format. It is not RoHS compliant and has a press-fit termination. The operating temperature range is from -55°C to 125°C.
Amphenol 85854-1131 technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Housing Color | White |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 85854-1131 to view detailed technical specifications.
No datasheet is available for this part.