
The Amphenol 85854-1131LF is a 120-position, 5-row through-hole backplane connector with a current rating of 1A and an operating temperature range of -55°C to 125°C. It features a flammability rating of UL94 V-0 and is RoHS compliant. The connector is packaged in a rail/Tube with 12 pieces per package and has a pitch of 2mm.
Amphenol 85854-1131LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85854-1131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.