
This 60-contact HDR hard metric through-hole connector features a straight body orientation and a terminal pitch of 2mm. It is designed for press-fit termination and has a product length of 47.93mm and a product depth of 17.8mm. The connector is suitable for through-hole mounting and is available from Amphenol.
Amphenol 85854-1136LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 47.93 |
| Product Depth (mm) | 17.8 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85854-1136LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.