120-position straight backplane connector featuring a 2mm pitch and press-fit termination. This general category connector offers 5 rows with a current rating of 1A and a maximum operating temperature of 125°C. Constructed with bronze contacts plated in gold, it is housed in white, natural-colored plastic with a UL94 V-0 flammability rating. The component is supplied in a tube for through-hole mounting.
Amphenol 85854-158 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 112 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 85854-158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.