
This 120-position 5-row through-hole backplane connector from Amphenol features a current rating of 1A and operates over a temperature range of -55°C to 125°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector has a natural color with bronze contacts plated with gold and tin, and is available in a package quantity of 12 with a rail/tube packaging style.
Amphenol 85854-169LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85854-169LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.