This 57-position through hole backplane connector features a current rating of 1A and a maximum operating temperature of 125°C. It has a flammability rating of UL94 V-0 and is made with a bronze contact material with gold plating. The connector is available in a packaging of 12 units per rail or tube and has a pitch of 2mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 85854-182 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 57 |
| Number of Positions | 120 |
| Number of Positions Loaded | 57 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 85854-182 to view detailed technical specifications.
No datasheet is available for this part.