
The Amphenol 85854-182LF is a 57-position, 120-position Metral backplane connector with a current rating of 1A and an operating temperature range of -55°C to 125°C. It features a through-hole package type and is RoHS compliant. The connector has a natural color with bronze contact material and gold plating, and is packaged in a rail/tube format with 12 pieces per package.
Amphenol 85854-182LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 57 |
| Number of Positions | 120 |
| Number of Positions Loaded | 57 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85854-182LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
