The Amphenol 85854-183LF is a 120-position, 5-row through hole backplane connector with a current rating of 1A and an operating temperature range of -55°C to 125°C. It is lead free and RoHS compliant. The connector features a natural color with bronze contacts plated with gold. It is available in a rail/tube packaging format with 12 pieces per package.
Amphenol 85854-183LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 47.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85854-183LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.