Amphenol 85856-101LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, GXT |
| Gender | Female |
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85856-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.