Amphenol 85861-002 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 22.2 |
| Product Depth (mm) | 3.6 |
| Product Height (mm) | 3.6 |
| Contact Type | Coaxial |
| Gender | PIN |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85861-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.