Amphenol 85861-002LF technical specifications.
| Contact Type | Coaxial |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85861-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.