
Right angle board connector featuring 30 contacts across 5 rows with a 2mm pitch. This female receptacle offers a 1A current rating and 3A contact current rating, utilizing gold-plated copper alloy and bronze contacts. Constructed from UL94 V-0 rated polymer in a natural color housing, it supports through-hole and edge mounting with a solder terminal termination. Operating within a -55°C to 105°C temperature range, this lead-free component is RoHS compliant and rated for 1kV.
Amphenol 85863-112LF technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11.95mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pin Length | 3.53mm |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | METRAL |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85863-112LF to view detailed technical specifications.
No datasheet is available for this part.
