
60-position, 5-row receptacle backplane connector with 2mm pitch and 2mm row spacing. Features press-fit termination for through-hole mounting on edge or board. Copper alloy contacts with gold plating offer 1A current rating and 1kV voltage rating. Operates from -55°C to 105°C, with UL94 V-0 flammability. Lead-free and RoHS compliant.
Amphenol 85864-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85864-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.