Amphenol 85864-312 technical specifications.
| Contact Material | Bronze |
| Depth | 23.14mm |
| Length | 23.95mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 85864-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.