120-position, 5-row, 2mm pitch hard metric backplane connector featuring a right-angle orientation and press-fit termination. Constructed with copper alloy and bronze contacts, plated with gold for enhanced conductivity, this female connector offers a 1A current rating and a 1kV voltage rating. Its natural-colored housing is UL94 V-0 flammability rated, and it operates within a temperature range of -55°C to 105°C. Designed for through-hole, edge, and board mounting, this RoHS compliant component is supplied in a rail/tube package.
Amphenol 85865-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85865-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.