
240-position, 5-row right-angle backplane connector featuring a 2mm pitch and solder termination. Constructed with copper alloy contacts plated in gold, this component offers a 1A current rating and a 1kV voltage rating. The natural colored housing is made from a UL94 V-0 rated material, ensuring lead-free and RoHS compliant operation across a -55°C to 105°C temperature range. Designed for through-hole mounting on PCBs, it provides a robust connection solution.
Amphenol 85866-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 95.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85866-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
