Conn Hard Metric RCP 43 POS 2mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 47.95 |
| Product Depth (mm) | 12.44 |
| Product Height (mm) | 19.5 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |