Right angle board-to-board receptacle connector featuring 10 contacts across 5 rows with a 2mm pitch. Contact material is copper alloy with gold GXT plating, rated for 3A current and 1kV voltage. Housing is natural color, UL94 V-0 flammability rated, and operates from -55°C to 105°C. Mounting is through hole, edge, and board with solder termination.
Amphenol 85876-102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 3A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Number of Terminals/Pins | 10 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85876-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.