Right-angle backplane connector featuring 10 power positions within a 5-row configuration. This through-hole mount component utilizes bronze contacts with gold, GXT, and tin plating, offering a 3A current rating and 1kV voltage rating. Constructed with a natural-colored, UL94 V-0 rated housing, it operates across a -55°C to 105°C temperature range and is lead-free and RoHS compliant.
Amphenol 85876-302LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 3A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85876-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.