Amphenol 85972-003 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 2.6 |
| Product Height (mm) | 2.6 |
| Contact Type | Power |
| Gender | SKT/SKT |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 85972-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.