Amphenol 85972-003LF technical specifications.
| Lead Free | Lead Free |
| Length | 17.4mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Metral® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85972-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.