Amphenol 85973-001LF technical specifications.
| Depth | 3.1mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85973-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.