Amphenol 85988-002LF technical specifications.
| Gender | Male |
| Number of Positions | 30 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85988-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
