Amphenol 85988-003LF technical specifications.
| Depth | 40.5mm |
| Gender | Male |
| Length | 11.98mm |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85988-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
