
96-position, male DIN 41612 backplane connector with right-angle, solder termination. Features 2.54mm contact spacing and 3 PCB rows. Operates between -55°C and 125°C, with a dielectric withstanding voltage of 1400VAC and a rated current of 2A for signal. Insulator is gray thermoplastic polyester with UL 94V-0 flammability rating. Contact termination finish is matte tin.
Amphenol 86093967113755ELF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC POLYESTER |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Matte Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 86093967113755ELF to view detailed technical specifications.
No datasheet is available for this part.