
96-contact, 3-row male header for board-to-board applications. Features a 2.54mm pitch, right-angle orientation, and solder termination. Constructed with brass and copper alloy contacts with gold plating, rated for 1.5A current and 330V AC voltage. Operates across a -55°C to 125°C temperature range, with a polyester insulator and UL94 V-0 flammability rating. This lead-free component offers 500 mating cycles and through-hole mounting.
Amphenol 86093967113765E1LF technical specifications.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 94mm |
| Material | Polyester |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Termination | Solder |
| Voltage Rating (AC) | 330V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093967113765E1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
