
96-contact, 3-row male header with a 2.54mm pitch, designed for board-to-board applications. Features right-angle orientation and solder termination with a 3mm tail length. Constructed with a copper alloy contact material, plated with gold and tin for reliable conductivity. Offers a 1.5A current rating and a 1kV voltage rating, operating across a temperature range of -55°C to 125°C. The grey polyester housing is UL94 V-0 flammability rated and lead-free.
Amphenol 86093967113H55ELF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093967113H55ELF to view detailed technical specifications.
No datasheet is available for this part.
