Amphenol 86093967113H65ELF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Grey |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 352 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093967113H65ELF to view detailed technical specifications.
No datasheet is available for this part.