
96-contact, 3-row board-to-board receptacle with a 2.54mm pitch. Features straight, through-hole mounting with solder termination and a 4mm tail length. Copper alloy contacts are plated with gold for enhanced conductivity, supporting a 1.5A current rating and 1kV AC voltage rating. The gray polyester insulator has a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 86093968114765V1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Material | Polyester |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 330V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093968114765V1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
