
96-contact, 3-row female receptacle with a 2.54mm pitch and straight orientation. Features gold-plated copper alloy contacts, a 1.5A current rating, and a 1kV voltage rating. Designed for through-hole mounting with solder termination and a 4mm tail length. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating and a grey polyester insulator.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MIL-C-55302, 8609 |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
