This 96-contact RCP backplane connector features a 2.54mm terminal pitch, with a maximum voltage rating of 1000VAC and a temperature range of -55 to 125°C. It is designed for through-hole mounting and has a termination method of solder. The connector is rated for a maximum current of 2A per contact.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |