
96-position, 3-row backplane connector with 2.54mm pitch and straight, through-hole mounting. Features copper alloy contacts with gold (GXT) plating, rated for 1.5A current and 1kV voltage. Operates across a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Housing is grey glass-filled PBT, and the component is lead-free and RoHS compliant.
Amphenol 86093968124745V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 2.5mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093968124745V1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.